Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11600 $1.16
100 0.05450 $5.45
500 0.03820 $19.10
1,000 0.03163 $31.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-1191-6-ND
Copy   311-1191-6-ND
Quantity Available 85,462
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0805KRX7R9BB271

Copy   CC0805KRX7R9BB271
Description CAP CER 270PF 50V X7R 0805
Copy   CAP CER 270PF 50V X7R 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

270pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   270pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Documents & Media
Datasheets CC Series, Class 2 X7R Datasheet
Product Training Modules Multilayer Ceramic Capacitors
HTML Datasheet CC Series, Class 2 X7R Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-1191-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1191-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.02230
  • Cut Tape (CT) ? : 311-1191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 85,462 - Immediate
  • Unit Price: $0.16000

10:02:07 5/23/2019