USD
Favorite

CC0805KRX7R0BB271 270pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
21,122 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12600 $1.26
100 0.05910 $5.91
500 0.04144 $20.72
1,000 0.03430 $34.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4305-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.02314
  • Cut Tape (CT)  : 311-4305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,122 - Immediate
  • Unit Price: $0.18000

CC0805KRX7R0BB271

Datasheet
Digi-Key Part Number 311-4305-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KRX7R0BB271
Copy  
Description CAP CER 270PF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

270pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 270pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4305-6