USD
Favorite

CC0805KRX5R7BB105 1µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
31,876 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12600 $1.26
50 0.07560 $3.78
100 0.06390 $6.39
500 0.04370 $21.85
1,000 0.03866 $38.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3427-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: $0.03056
  • Cut Tape (CT)  : 311-3427-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,876 - Immediate
  • Unit Price: $0.18000

CC0805KRX5R7BB105

Datasheet
Digi-Key Part Number 311-3427-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KRX5R7BB105
Copy  
Description CAP CER 1UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3427-6