USD
Favorite

CC0805KKX7RYBB682 6800pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
11,790 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.13900 $1.39
100 0.07030 $7.03
500 0.04810 $24.05
1,000 0.04255 $42.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4293-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.03443
  • Cut Tape (CT)  : 311-4293-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,790 - Immediate
  • Unit Price: $0.20000

CC0805KKX7RYBB682

Datasheet
Digi-Key Part Number 311-4293-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KKX7RYBB682
Copy  
Description CAP CER 6800PF 250V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

6800pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4293-6