Add To Favorites
CC0805JRNPOABN330 33pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.11900 $1.19
100 0.06040 $6.04
500 0.04136 $20.68
1,000 0.03659 $36.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-4249-6-ND
Copy   311-4249-6-ND
Quantity Available 7,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0805JRNPOABN330

Copy   CC0805JRNPOABN330
Description CAP CER 33PF 200V NPO 0805
Copy   CAP CER 33PF 200V NPO 0805
Detailed Description

33pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   33pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Documents & Media
Datasheets CC Mid-Voltage 100-630V
MLCC Ordering Guide
Product Training Modules Multilayer Ceramic Capacitors
Featured Product Commodity Multilayer Ceramic Capacitors – CC Series
HTML Datasheet MLCC Ordering Guide
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-4249-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-4249-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.02832
  • Cut Tape (CT) ? : 311-4249-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,914 - Immediate
  • Unit Price: $0.17000

05:34:53 5/19/2019