USD
Favorite

Price & Procurement
9,256 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11400 $1.14
50 0.06460 $3.23
100 0.05350 $5.35
500 0.03754 $18.77
1,000 0.03108 $31.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4233-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.02408
  • Cut Tape (CT)  : 311-4233-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,256 - Immediate
  • Unit Price: $0.16000

CC0805JRNPO9BN250

Datasheet
Digi-Key Part Number 311-4233-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRNPO9BN250
Copy  
Description CAP CER 25PF 50V NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

25pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 25pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4233-6