Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 $0.11
10 0.08200 $0.82
100 0.03660 $3.66
500 0.02616 $13.08
1,000 0.02056 $20.56
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-1103-6-ND
Copy   311-1103-6-ND
Quantity Available 355,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0805JRNPO9BN220

Copy   CC0805JRNPO9BN220
Description CAP CER 22PF 50V C0G/NPO 0805
Copy   CAP CER 22PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   22pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CC080500000000000 - Yageo | CC080500000000000-ND DigiKey Electronics
  • CC080500000000000
  • Yageo
  • CAP KIT CER 10PF-0.68UF 480PCS
  • Unit Price $244.97000
  • CC080500000000000-ND
Additional Resources
Standard Package ? 1
Other Names 311-1103-6
311-1299-6
311-1299-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1103-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 352,000 - Immediate
  • Unit Price: $0.01951
  • Cut Tape (CT) ? : 311-1103-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 355,475 - Immediate
  • Unit Price: $0.14000

00:56:46 5/27/2019