USD
Favorite

CC0805JRNPO0BN200 20pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
3,304 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13300 $1.33
100 0.06230 $6.23
500 0.04372 $21.86
1,000 0.03619 $36.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4221-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.02438
  • Cut Tape (CT)  : 311-4221-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,304 - Immediate
  • Unit Price: $0.19000

CC0805JRNPO0BN200

Datasheet
Digi-Key Part Number 311-4221-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRNPO0BN200
Copy  
Description CAP CER 20PF 100V NPO 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

20pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4221-6