USD
Favorite

CC0603MRY5V7BB225 2.2µF ±20% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Price & Procurement
47,584 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.15300 $1.53
50 0.08660 $4.33
100 0.07170 $7.17
500 0.05030 $25.15
1,000 0.04163 $41.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3415-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.02933
  • Digi-Reel®  : 311-3415-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,584 - Immediate
  • Unit Price: Digi-Reel®

CC0603MRY5V7BB225

Datasheet
Digi-Key Part Number 311-3415-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603MRY5V7BB225
Copy  
Description CAP CER 2.2UF 16V Y5V 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2.2µF ±20% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3415-1