Add To Favorites
CC0603KRX7R9BB682 6800pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05800 $0.58
100 0.02680 $2.68
500 0.01950 $9.75
1,000 0.01559 $15.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-1084-6-ND
Copy   311-1084-6-ND
Quantity Available 115,358
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0603KRX7R9BB682

Copy   CC0603KRX7R9BB682
Description CAP CER 6800PF 50V X7R 0603
Copy   CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

6800pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   6800pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
Additional Resources
Standard Package ? 1
Other Names 311-1084-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1084-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 112,000 - Immediate
  • Unit Price: $0.01151
  • Cut Tape (CT) ? : 311-1084-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,358 - Immediate
  • Unit Price: $0.10000

03:43:18 5/21/2019