Add To Favorites
CC0603KRX7R7BB334 0.33µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.12200 $1.22
100 0.05750 $5.75
500 0.04028 $20.14
1,000 0.03335 $33.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-2081-6-ND
Copy   311-2081-6-ND
Quantity Available 163,583
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0603KRX7R7BB334

Copy   CC0603KRX7R7BB334
Description CAP CER 0.33UF 16V X7R 0603
Copy   CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.33µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.33µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
Additional Resources
Standard Package ? 1
Other Names 311-2081-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2081-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: $0.02352
  • Cut Tape (CT) ? : 311-2081-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 163,583 - Immediate
  • Unit Price: $0.17000

02:00:00 5/23/2019