USD
Favorite

CC0603KRX7R7BB274 0.27µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
10,693 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13100 $1.31
50 0.07840 $3.92
100 0.06610 $6.61
500 0.04524 $22.62
1,000 0.04002 $40.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4069-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.03403
  • Cut Tape (CT)  : 311-4069-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,693 - Immediate
  • Unit Price: $0.19000

CC0603KRX7R7BB274

Datasheet
Digi-Key Part Number 311-4069-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX7R7BB274
Copy  
Description CAP CER 0.27UF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.27µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.27µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4069-6