USD
Favorite

CC0603KRX7R0BB472 4700pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
2,657 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05800 $0.58
50 0.03160 $1.58
100 0.02590 $2.59
500 0.01848 $9.24
1,000 0.01452 $14.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3366-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.01215
  • Cut Tape (CT)  : 311-3366-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,657 - Immediate
  • Unit Price: $0.10000

CC0603KRX7R0BB472

Datasheet
Digi-Key Part Number 311-3366-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX7R0BB472
Copy  
Description CAP CER 4700PF 100V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3366-6