USD
Favorite

CC0603KRX5R5BB474 0.47µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
3,235 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.13000 $1.30
50 0.07380 $3.69
100 0.06120 $6.12
500 0.04292 $21.46
1,000 0.03552 $35.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4040-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.02753
  • Cut Tape (CT)  : 311-4040-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,235 - Immediate
  • Unit Price: $0.18000

CC0603KRX5R5BB474

Datasheet
Digi-Key Part Number 311-4040-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX5R5BB474
Copy  
Description CAP CER 0.47UF 6.3V X5R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.47µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4040-6