Add To Favorites
CC0603KRNPO9BN220 22pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06100 $0.61
100 0.02730 $2.73
500 0.01948 $9.74
1,000 0.01530 $15.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-4030-1-ND
Copy   311-4030-1-ND
Quantity Available 12,141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0603KRNPO9BN220

Copy   CC0603KRNPO9BN220
Description CAP CER 22PF 50V NPO 0603
Copy   CAP CER 22PF 50V NPO 0603
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   22pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-4030-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-4030-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.01113
  • Digi-Reel® ? : 311-4030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,141 - Immediate
  • Unit Price: Digi-Reel®

09:33:03 4/18/2019