Add To Favorites
CC0603JRNPO9BN240 24pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07400 $0.74
100 0.03480 $3.48
500 0.02438 $12.19
1,000 0.02018 $20.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-1772-6-ND
Copy   311-1772-6-ND
Quantity Available 15,655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0603JRNPO9BN240

Copy   CC0603JRNPO9BN240
Description CAP CER 24PF 50V C0G/NPO 0603
Copy   CAP CER 24PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

24pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   24pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 24pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-1772-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1772-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.01523
  • Cut Tape (CT) ? : 311-1772-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,655 - Immediate
  • Unit Price: $0.10000

10:38:59 5/22/2019