USD
Favorite

CC0603JRNPO9BN102 1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
467,357 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07300 $0.73
100 0.03250 $3.25
500 0.02322 $11.61
1,000 0.01825 $18.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1423-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 464,000 - Immediate
  • Unit Price: $0.01328
  • Cut Tape (CT)  : 311-1423-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 467,357 - Immediate
  • Unit Price: $0.10000

CC0603JRNPO9BN102

Datasheet
Digi-Key Part Number 311-1423-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603JRNPO9BN102
Copy  
Description CAP CER 1000PF 50V C0G/NPO 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0603000000SB000

CAP KIT CER 10PF-0.47UF 500PCS

Yageo

$106.94000 Details
You May Also Be Interested In

RC0603FR-0747KL

RES SMD 47K OHM 1% 1/10W 0603

Yageo

$0.10000 Details

HSMG-C170

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

$0.53000 Details

0430450600

CONN HEADER R/A 6POS 3MM

Molex

$1.80000 Details

ERJ-3EKF5102V

RES SMD 51K OHM 1% 1/10W 0603

Panasonic Electronic Components

$0.10000 Details

IRLML6246TRPBF

MOSFET N-CH 20V 4.1A SOT-23

Infineon Technologies

$0.41000 Details

SN74LVC8T245PWR

IC TRNSLTR BIDIRECTIONAL 24TSSOP

Texas Instruments

$1.05000 Details
Additional Resources
Standard Package 1
Other Names 311-1423-6