Add To Favorites
CC0603JRNPO8BN101 100pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06100 $0.61
100 0.02730 $2.73
500 0.01948 $9.74
1,000 0.01530 $15.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-3949-1-ND
Copy   311-3949-1-ND
Quantity Available 20,699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0603JRNPO8BN101

Copy   CC0603JRNPO8BN101
Description CAP CER 100PF 25V NPO 0603
Copy   CAP CER 100PF 25V NPO 0603
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   100pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-3949-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-3949-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.01113
  • Digi-Reel® ? : 311-3949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,699 - Immediate
  • Unit Price: Digi-Reel®

07:29:01 4/20/2019