Add To Favorites
CC0603JRNPO0BN221 220pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09300 $0.93
100 0.04380 $4.38
500 0.03074 $15.37
1,000 0.02545 $25.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-1756-6-ND
Copy   311-1756-6-ND
Quantity Available 150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0603JRNPO0BN221

Copy   CC0603JRNPO0BN221
Description CAP CER 220PF 100V C0G/NPO 0603
Copy   CAP CER 220PF 100V C0G/NPO 0603
Detailed Description

220pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   220pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets CC Mid-Voltage 100-630V
MLCC Ordering Guide
Product Training Modules Multilayer Ceramic Capacitors
Featured Product Commodity Multilayer Ceramic Capacitors – CC Series
HTML Datasheet MLCC Ordering Guide
EDA / CAD Models CC0603JRNPO0BN221 by SnapEDA
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-1756-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1756-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.01885
  • Cut Tape (CT) ? : 311-1756-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: $0.13000

09:29:50 5/27/2019