Add To Favorites
CC0603FRNPO0BN101 100pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.13800 $1.38
100 0.07000 $7.00
500 0.04792 $23.96
1,000 0.04238 $42.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-3877-6-ND
Copy   311-3877-6-ND
Quantity Available 704
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0603FRNPO0BN101

Copy   CC0603FRNPO0BN101
Description CAP CER 100PF 100V NPO 0603
Copy   CAP CER 100PF 100V NPO 0603
Detailed Description

100pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   100pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets CC Series ~
MLCC Ordering Guide
Product Training Modules Multilayer Ceramic Capacitors
Featured Product Commodity Multilayer Ceramic Capacitors – CC Series
HTML Datasheet MLCC Ordering Guide
EDA / CAD Models CC0603FRNPO0BN101 by SnapEDA
Online Catalog CC Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100pF
Tolerance ±1%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-3877-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-3877-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.03205
  • Cut Tape (CT) ? : 311-3877-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 704 - Immediate
  • Unit Price: $0.20000

06:59:19 5/25/2019