Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CC0402MRX7R6BB103-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CC0402MRX7R6BB103

Description CAP CER 10000PF 10V X7R 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

10000pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Documents & Media
Datasheets CC Series, Class 2 X7R Datasheet
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 10,000

23:10:55 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00256 $25.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback