Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CC0402KRX7R8BB151-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CC0402KRX7R8BB151

Description CAP CER 150PF 25V X7R 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

150pF 25V Ceramic Capacitor X7R 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-7771-2-ND C0402C151K5RACTU KEMET Tape & Reel (TR) ? 40,000 - Immediate
$0.08094 10,000
399-16398-2-ND C0402C151J5HAC7867 KEMET Tape & Reel (TR) ? 10,000 - Immediate
$0.11200 10,000
478-10120-2-ND 04025C151JAT2A AVX Corporation Tape & Reel (TR) ? 10,000 - Immediate
$0.08313 10,000
478-11744-2-ND 04023C151KAT2A AVX Corporation Tape & Reel (TR) ? 10,000 - Immediate
$0.06563 10,000
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 10,000

00:21:49 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00289 $28.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback