USD
Favorite

Price & Procurement
42,488 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04300 $0.43
100 0.01920 $1.92
500 0.01374 $6.87
1,000 0.01080 $10.80
2,500 0.00982 $24.54
5,000 0.00903 $45.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1704-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.00653
  • Cut Tape (CT)  : 311-1704-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,488 - Immediate
  • Unit Price: $0.10000

CC0402KRX7R6BB333

Datasheet
Digi-Key Part Number 311-1704-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R6BB333
Copy  
Description CAP CER 0.033UF 10V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.033µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1704-6