USD
Favorite

Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00519 $51.87
20,000 0.00494 $98.80
30,000 0.00469 $140.79
50,000 0.00420 $209.95
100,000 0.00340 $339.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-3793-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,518 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 311-3793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,518 - Immediate
  • Unit Price: Digi-Reel®

CC0402KRX7R6BB223

Datasheet
Digi-Key Part Number 311-3793-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R6BB223
Copy  
Description CAP CER 0.022UF 10V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.022µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 311-3793-2
CC0402KRX7R6BB223-ND