Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07100 $0.71
100 0.03150 $3.15
500 0.02252 $11.26
1,000 0.01770 $17.70
2,500 0.01609 $40.23
5,000 0.01480 $74.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-1671-6-ND
Copy   311-1671-6-ND
Quantity Available 244,085
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0402JRNPO9BN471

Copy   CC0402JRNPO9BN471
Description CAP CER 470PF 50V C0G/NPO 0402
Copy   CAP CER 470PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

470pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   470pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-1671-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1671-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 240,000 - Immediate
  • Unit Price: $0.01119
  • Cut Tape (CT) ? : 311-1671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 244,085 - Immediate
  • Unit Price: $0.10000

17:48:02 5/21/2019