Add To Favorites
CC0201MRX5R5BB224 0.22µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06000 $0.60
100 0.02680 $2.68
500 0.01914 $9.57
1,000 0.01504 $15.04
2,500 0.01368 $34.19
5,000 0.01258 $62.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-1412-6-ND
Copy   311-1412-6-ND
Quantity Available 79,575
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0201MRX5R5BB224

Copy   CC0201MRX5R5BB224
Description CAP CER 0.22UF 6.3V X5R 0201
Copy   CAP CER 0.22UF 6.3V X5R 0201
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.22µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy   0.22µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-1412-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1412-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.01796
  • Cut Tape (CT) ? : 311-1412-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,575 - Immediate
  • Unit Price: $0.10000

08:20:34 5/27/2019