USD
Favorite

CC0201KRX7R8BB102 1000pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
46,873 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02600 $0.26
100 0.01170 $1.17
500 0.00836 $4.18
1,000 0.00656 $6.56
2,500 0.00597 $14.92
5,000 0.00549 $27.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1397-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.00378
  • Cut Tape (CT)  : 311-1397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,873 - Immediate
  • Unit Price: $0.10000

CC0201KRX7R8BB102

Datasheet
Digi-Key Part Number 311-1397-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201KRX7R8BB102
Copy  
Description CAP CER 1000PF 25V X7R 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1397-6