USD
Favorite

CC0201KRX7R7BB102 1000pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
860,119 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02500 $0.25
50 0.01380 $0.69
100 0.01120 $1.12
500 0.00800 $4.00
1,000 0.00629 $6.29
2,500 0.00572 $14.30
5,000 0.00526 $26.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1399-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 840,000 - Immediate
  • Unit Price: $0.00416
  • Cut Tape (CT)  : 311-1399-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 860,119 - Immediate
  • Unit Price: $0.10000

CC0201KRX7R7BB102

Datasheet
Digi-Key Part Number 311-1399-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201KRX7R7BB102
Copy  
Description CAP CER 1000PF 16V X7R 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1399-6