USD
Favorite

CC0201KRX5R6BB223 0.022µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
70,526 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02800 $0.28
100 0.01250 $1.25
500 0.00894 $4.47
1,000 0.00702 $7.02
2,500 0.00638 $15.95
5,000 0.00587 $29.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3687-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.00404
  • Cut Tape (CT)  : 311-3687-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,526 - Immediate
  • Unit Price: $0.10000

CC0201KRX5R6BB223

Datasheet
Digi-Key Part Number 311-3687-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201KRX5R6BB223
Copy  
Description CAP CER 0.022UF 10V X5R 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.022µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3687-6