USD
Favorite

CC0201JRNPO9BN150 15pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
153,657 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01700 $0.17
50 0.00920 $0.46
100 0.00740 $0.74
500 0.00532 $2.66
1,000 0.00417 $4.17
2,500 0.00380 $9.49
5,000 0.00349 $17.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1396-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.00275
  • Cut Tape (CT)  : 311-1396-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 153,657 - Immediate
  • Unit Price: $0.10000

CC0201JRNPO9BN150

Datasheet
Digi-Key Part Number 311-1396-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201JRNPO9BN150
Copy  
Description CAP CER 15PF 50V C0G/NPO 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

15pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1396-6