USD
Favorite

CC0100KRX5R5BB102 1000pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Price & Procurement
97,282 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11400 $1.14
50 0.06460 $3.23
100 0.05350 $5.35
500 0.03754 $18.77
1,000 0.03108 $31.08
2,500 0.02893 $72.32
5,000 0.02646 $132.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3657-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: $0.02128
  • Cut Tape (CT)  : 311-3657-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 97,282 - Immediate
  • Unit Price: $0.16000

CC0100KRX5R5BB102

Datasheet
Digi-Key Part Number 311-3657-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0100KRX5R5BB102
Copy  
Description CAP CER 1000PF 6.3V X5R 01005
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3657-6