USD
Favorite

CC0100JRNPO7BN120 12pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Price & Procurement
62,696 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08600 $0.86
50 0.04900 $2.45
100 0.04050 $4.05
500 0.02842 $14.21
1,000 0.02353 $23.53
2,500 0.02190 $54.74
5,000 0.02003 $100.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3655-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.01611
  • Cut Tape (CT)  : 311-3655-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,696 - Immediate
  • Unit Price: $0.12000

CC0100JRNPO7BN120

Datasheet
Digi-Key Part Number 311-3655-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0100JRNPO7BN120
Copy  
Description CAP CER 12PF 16V NPO 01005
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

12pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3655-6