USD
Favorite

CA0612MRX7R9BB103 10000pF Isolated Capacitor Array 50V X7R 0612 (1632 Metric)
Price & Procurement
3,692 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 $0.35
10 0.24600 $2.46
50 0.17220 $8.61
100 0.14770 $14.77
500 0.11074 $55.37
1,000 0.09352 $93.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2075-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.07613
  • Cut Tape (CT)  : 311-2075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,692 - Immediate
  • Unit Price: $0.35000

CA0612MRX7R9BB103

Datasheet
Digi-Key Part Number 311-2075-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA0612MRX7R9BB103
Copy  
Description CAP ARRAY 10000PF 50V X7R 0612
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10000pF Isolated Capacitor Array 50V X7R 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets C-Array NPO, X7R, Y5V (16V-50V)
EDA / CAD Models CA0612MRX7R9BB103 by Ultra Librarian
Online Catalog CA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CA
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AON6403

MOSFET P-CH 30V 21A 8DFN

Alpha & Omega Semiconductor Inc.

$1.55000 Details

EXB-38V473JV

RES ARRAY 4 RES 47K OHM 1206

Panasonic Electronic Components

$0.10000 Details

AON7522E

MOSFET N-CH 30V 21A 8DFN

Alpha & Omega Semiconductor Inc.

$0.46000 Details

ZXCT1087E5TA

IC CURRENT MONITOR 3% SOT23-5

Diodes Incorporated

$1.50000 Details

ATSAM3A8CA-AU

IC MCU 32BIT 512KB FLASH 100LQFP

Microchip Technology

$8.29000 Details

ADP3110AKRZ-RL

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

$0.59000 Details
Additional Resources
Standard Package 1
Other Names 311-2075-6