USD
Favorite

CA0612KRNPO9BN101 100pF Isolated Capacitor Array 50V C0G, NP0 0612 (1632 Metric)
Price & Procurement
41,681 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24800 $2.48
50 0.17340 $8.67
100 0.14860 $14.86
500 0.11146 $55.73
1,000 0.09413 $94.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2070-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.07664
  • Cut Tape (CT)  : 311-2070-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,681 - Immediate
  • Unit Price: $0.36000

CA0612KRNPO9BN101

Datasheet
Digi-Key Part Number 311-2070-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CA0612KRNPO9BN101
Copy  
Description CAP ARRAY 100PF 50V NP0 0612
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

100pF Isolated Capacitor Array 50V C0G, NP0 0612 (1632 Metric)

Copy  
Documents & Media
Datasheets C-Array NPO, X7R, Y5V (16V-50V)
EDA / CAD Models CA0612KRNPO9BN101 by Ultra Librarian
Online Catalog CA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CA
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-38V330JV

RES ARRAY 4 RES 33 OHM 1206

Panasonic Electronic Components

$0.10000 Details

X3C26P1-03S

RF DIR COUPLER 2.3GHZ-2.9GHZ SMD

Anaren

$3.56000 Details

LM2664M6

IC REG CHARG PUMP INV 40MA SOT23

Texas Instruments

$1.16000 Details

PE42442A-Z

IC RF SWITCH SP4T 6GHZ 24QFN

pSemi

$4.58000 Details

CA064C101K5GACTU

CAP ARRAY 100PF 50V NP0 0612

KEMET

$0.50000 Details

CAY16-103J4LF

RES ARRAY 4 RES 10K OHM 1206

Bourns Inc.

$0.10000 Details
Additional Resources
Standard Package 1
Other Names 311-2070-6