Add To Favorites
CA0612JRNPO9BN151 150pF Isolated Capacitor 4 Array 50V C0G, NP0 0612 (1632 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.09077 $1,815.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA0612JRNPO9BN151-ND
Copy   CA0612JRNPO9BN151-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA0612JRNPO9BN151

Copy   CA0612JRNPO9BN151
Description CAP ARRAY 150PF 50V NPO 0612
Copy   CAP ARRAY 150PF 50V NPO 0612
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

150pF Isolated Capacitor 4 Array 50V C0G, NP0 0612 (1632 Metric)

Copy   150pF Isolated Capacitor 4 Array 50V C0G, NP0 0612 (1632 Metric)
Documents & Media
Datasheets C-Array NPO, X7R, Y5V (16V-50V)
Product Attributes Select All
Categories
Manufacturer Yageo
Series CA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Dielectric Material Ceramic
Number of Capacitors 4
Circuit Type Isolated
Temperature Coefficient C0G, NP0
Ratings -
Mounting Type Surface Mount
Package / Case 0612 (1632 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

17:02:41 12/9/2018