Add To Favorites
AT0603FRE07100RL 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.16200 $1.62
100 0.06330 $6.33
1,000 0.02652 $26.52
2,500 0.02431 $60.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG2121CT-ND
Copy   YAG2121CT-ND
Quantity Available 15,935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT0603FRE07100RL

Copy   AT0603FRE07100RL
Description RES SMD 100 OHM 1% 1/10W 0603
Copy   RES SMD 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy   100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Documents & Media
Datasheets AT Series, Automotive
Featured Product AT Series Thin Film Chip Resistors
Online Catalog AT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series AT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2121CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2121TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02008
  • Digi-Reel® ? : YAG2121DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,935 - Immediate
  • Unit Price: Digi-Reel®

15:41:35 4/24/2019