Add To Favorites
Product Overview
Digi-Key Part Number YAG2095CT-ND
Quantity Available 9,774
Can ship immediately
Manufacturer

Manufacturer Part Number

AT0402BRE07866RL

Description RES SMD 866 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

866 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Documents & Media
Datasheets AT Series, Automotive
Featured Product AT Series Thin Film Chip Resistors
Online Catalog AT Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series AT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 866 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2095CT

01:02:44 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.46900 $4.69
100 0.19730 $19.73
1,000 0.10886 $108.86
2,500 0.10205 $255.13
5,000 0.09185 $459.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2095TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.08981
  • Digi-Reel® ? : YAG2095DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,774 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback