USD
Favorite

AS0805KKX7R9BB683 0.068µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
14,238 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31000 $3.10
100 0.18620 $18.62
500 0.13964 $69.82
1,000 0.11792 $117.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4576-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.09728
  • Cut Tape (CT)  : 311-4576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,238 - Immediate
  • Unit Price: $0.45000

AS0805KKX7R9BB683

Datasheet
Digi-Key Part Number 311-4576-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS0805KKX7R9BB683
Copy  
Description CAP CER 0.068UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.068µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets AS Series, X7R Auto Soft Termination
Featured Product Automotive Grade MLCCs AS Series
Online Catalog AS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AS
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4576-6