Add To Favorites
ANT2112A010B0918A 900MHz, 1.8GHz Chip RF Antenna 885MHz ~ 915MHz, 1.715GHz ~ 1.885GHz 0.5dBi, 1dBi Solder Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.06800 $30.68
25 2.76080 $69.02
100 2.51540 $251.54
250 2.26996 $567.49
500 2.03682 $1,018.41
1,000 1.71780 $1,717.80
2,500 1.63191 $4,079.78
5,000 1.57056 $7,852.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 311-1535-ND
Copy   311-1535-ND
Quantity Available 140
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ANT2112A010B0918A

Copy   ANT2112A010B0918A
Description RF ANT 900MHZ/1.8GHZ CHIP SLD
Copy   RF ANT 900MHZ/1.8GHZ CHIP SLD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

900MHz, 1.8GHz Chip RF Antenna 885MHz ~ 915MHz, 1.715GHz ~ 1.885GHz 0.5dBi, 1dBi Solder Surface Mount

Copy   900MHz, 1.8GHz  Chip RF Antenna 885MHz ~ 915MHz, 1.715GHz ~ 1.885GHz 0.5dBi, 1dBi Solder Surface Mount
Documents & Media
Datasheets ANT2112A010B0918A
Product Training Modules Wireless Components
Design Resources Development Tool Selector
IoT Product Selector
Featured Product WWAN Antenna - Wireless Components
HTML Datasheet ANT2112A010B0918A
Online Catalog Yageo - Embedded
Product Attributes Select All
Categories
Manufacturer Yageo
Series 2112
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 900MHz, 1.8GHz
Frequency Range 885MHz ~ 915MHz, 1.715GHz ~ 1.885GHz
Antenna Type Chip
Number of Bands 2
VSWR -
Return Loss -6.543dB, -9.217dB
Gain 0.5dBi, 1dBi
Power - Max 4W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.020" (0.50mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W3070 - PulseLarsen Antennas | 553-1695-1-ND DigiKey Electronics
  • W3070
  • PulseLarsen Antennas
  • RF ANT 900MHZ/1.8GHZ CHIP SLD
  • Unit Price $2.71000
  • 553-1695-1-ND
  • W3544A - PulseLarsen Antennas | 553-2572-1-ND DigiKey Electronics
  • W3544A
  • PulseLarsen Antennas
  • RF ANT 850MHZ/900MHZ CHIP SLD
  • Unit Price $2.39000
  • 553-2572-1-ND
Additional Resources
Standard Package ? 50
Other Names 311-1535
CAN4313284109181B

19:30:55 10/15/2018