Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
54 5.75907 $310.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AHA80AFB-15R-ND
Copy   AHA80AFB-15R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AHA80AFB-15R

Copy   AHA80AFB-15R
Description RES CHAS MNT 15 OHM 1% 80W
Copy   RES CHAS MNT 15 OHM 1% 80W
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

15 Ohms ±1% 80W Wirewound Chassis Mount Resistor

Copy   15 Ohms ±1% 80W Wirewound Chassis Mount Resistor
Documents & Media
Datasheets AHA, AHP Series
Featured Product AHA/AHP Series Wirewound Resistors
Product Attributes Select All
Categories
Manufacturer Yageo
Series AHA
Packaging ? Bulk ?
Part Status Active
Resistance 15 Ohms
Tolerance ±1%
Power (Watts) 80W
Composition Wirewound
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 250°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 2.598" L x 1.850" W (66.00mm x 47.00mm)
Height - Seated (Max) 1.024" (26.00mm)
Lead Style Threaded
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

22:04:54 10/17/2018