Add To Favorites
AF0402FR-07750RL 750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00631 $63.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AF0402FR-07750RL-ND
Copy   AF0402FR-07750RL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AF0402FR-07750RL

Copy   AF0402FR-07750RL
Description RES SMD 750 OHM 1% 1/16W 0402
Copy   RES SMD 750 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film

Copy   750 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Documents & Media
Datasheets AF Series
Featured Product AF Series Sulfur Resistant Chip Resistor
Product Attributes Select All
Categories
Manufacturer Yageo
Series AF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 750 Ohms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

22:09:18 1/15/2019