Add To Favorites
AC2512JK-07220RL 220 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.35000 $3.50
100 0.15390 $15.39
1,000 0.09014 $90.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG4053CT-ND
Copy   YAG4053CT-ND
Quantity Available 8,588
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC2512JK-07220RL

Copy   AC2512JK-07220RL
Description RES SMD 220 OHM 5% 1W 2512
Copy   RES SMD 220 OHM 5% 1W 2512
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy   220 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 220 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG4053CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG4053TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.07747
  • Digi-Reel® ? : YAG4053DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,588 - Immediate
  • Unit Price: Digi-Reel®

20:20:58 1/15/2019