Add To Favorites
AC2512FK-074R02L 4.02 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Product Overview
Digi-Key Part Number YAG5130CT-ND
Copy   YAG5130CT-ND
Quantity Available 2,827
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC2512FK-074R02L

Copy   AC2512FK-074R02L
Description RES 4.02 OHM 1% 1W 2512
Copy   RES 4.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.02 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy   4.02 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Documents & Media
Datasheets AC Series, Automotive Datasheet
Product Training Modules Chip Resistor
Featured Product AC Series Automotive Grade Chip Resistors
AC Series Thick Film Chip Resistors
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.02 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG5130CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46500 $4.65
100 0.24170 $24.17
1,000 0.13017 $130.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG5130TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.12552
  • Digi-Reel® ? : YAG5130DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,827 - Immediate
  • Unit Price: Digi-Reel®

05:21:41 9/24/2018