USD
Favorite

AC1210KKX7R8BB224 0.22µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
15,216 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.54000 $5.40
100 0.37030 $37.03
500 0.29316 $146.58
1,000 0.24688 $246.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3245-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.19193
  • Digi-Reel®  : 311-3245-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,216 - Immediate
  • Unit Price: Digi-Reel®

AC1210KKX7R8BB224

Datasheet
Digi-Key Part Number 311-3245-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC1210KKX7R8BB224
Copy  
Description CAP CER 0.22UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets AC Series, NPO/X7R Automotive Datasheet
Featured Product Automotive Grade MLCCs AC Series
Online Catalog AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3245-1