USD
Favorite

AC1206KRX7R8BB104 0.1µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
9,121 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.22100 $2.21
100 0.12520 $12.52
500 0.08838 $44.19
1,000 0.07733 $77.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3229-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.05648
  • Cut Tape (CT)  : 311-3229-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,121 - Immediate
  • Unit Price: $0.32000

AC1206KRX7R8BB104

Datasheet
Digi-Key Part Number 311-3229-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC1206KRX7R8BB104
Copy  
Description CAP CER 0.1UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets AC Series, NPO/X7R Automotive Datasheet
Featured Product Automotive Grade MLCCs AC Series
Online Catalog AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3229-6