Add To Favorites
AC1206JRNPOBBN100 10pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 311-3208-1-ND
Copy   311-3208-1-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC1206JRNPOBBN100

Copy   AC1206JRNPOBBN100
Description CAP CER 10PF 500V NPO 1206
Copy   CAP CER 10PF 500V NPO 1206
Detailed Description

10pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy   10pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Documents & Media
Datasheets AC Series, NPO/X7R Automotive Datasheet
Featured Product Automotive Grade MLCCs AC Series
Online Catalog AC Series
Product Attributes Select All
Categories
Manufacturer Yageo
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-3185-1-ND AC1206JKNPOZBN100 Yageo Cut Tape (CT) ? 2,990 - Immediate
$0.52000 1
Additional Resources
Standard Package ? 1
Other Names 311-3208-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41700 $4.17
100 0.25010 $25.01
500 0.18760 $93.80
1,000 0.15841 $158.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-3208-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.12325
  • Digi-Reel® ? : 311-3208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®

17:26:04 9/23/2018