USD
Favorite

AC0603KRX7R7BB473 0.047µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
18,949 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.10400 $1.04
100 0.04880 $4.88
500 0.03420 $17.10
1,000 0.02832 $28.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3109-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.02000
  • Cut Tape (CT)  : 311-3109-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,949 - Immediate
  • Unit Price: $0.15000

AC0603KRX7R7BB473

Datasheet
Digi-Key Part Number 311-3109-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0603KRX7R7BB473
Copy  
Description CAP CER 0.047UF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.047µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets AC Series, NPO/X7R Automotive Datasheet
Featured Product Automotive Grade MLCCs AC Series
EDA / CAD Models AC0603KRX7R7BB473 by SnapEDA
Online Catalog AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3109-6