Add To Favorites
AC0402KRX7R7BB103 10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05900 $0.59
100 0.02640 $2.64
500 0.01886 $9.43
1,000 0.01481 $14.81
2,500 0.01347 $33.67
5,000 0.01239 $61.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-3059-6-ND
Copy   311-3059-6-ND
Quantity Available 37,350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC0402KRX7R7BB103

Copy   AC0402KRX7R7BB103
Description CAP CER 10000PF 16V X7R 0402
Copy   CAP CER 10000PF 16V X7R 0402
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   10000pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Yageo
Series AC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-3059-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-3059-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00983
  • Cut Tape (CT) ? : 311-3059-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,350 - Immediate
  • Unit Price: $0.10000

00:05:15 5/24/2019