AC0402JR-0715KL 15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Product Overview
Digi-Key Part Number 311-15KLBCT-ND
Copy   311-15KLBCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC0402JR-0715KL

Copy   AC0402JR-0715KL
Description RES SMD 15K OHM 5% 1/16W 0402
Copy   RES SMD 15K OHM 5% 1/16W 0402
Detailed Description

15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy   15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 15 kOhms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 15KLBCT
15KLBCT-ND
311-15KLBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-15KLBTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00218

19:40:01 11/15/2018