Add To Favorites
AC0402FR-07274KL 274 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02200 $0.22
100 0.00940 $0.94
1,000 0.00439 $4.39
2,500 0.00386 $9.66
5,000 0.00325 $16.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG5276CT-ND
Copy   YAG5276CT-ND
Quantity Available 48,213
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AC0402FR-07274KL

Copy   AC0402FR-07274KL
Description RES SMD 274K OHM 1% 1/16W 0402
Copy   RES SMD 274K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

274 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film

Copy   274 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 274 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG5276CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG5276TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.00284
  • Digi-Reel® ? : YAG5276DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,213 - Immediate
  • Unit Price: Digi-Reel®

11:27:35 12/12/2018